+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISQ201XG

Optocoupler; THT; Ch: 4; OUT: transistor; 5kV; CTR@If: 75%@10mA; tube


Manufacturer: ISOCOM

Manufacturer part number:
ISQ201XG
TME Symbol:
ISQ201XG

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
CTR@If
75%@10mA
Case
DIP16 Gullwing
Conform to the norm
VDE
Turn-on time
3µs
Turn-off time
2.5µs
Kind of package
tube
Number of pins
16
Manufacturer series
ISQ20
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISQ201XG
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order