+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISR3SAD300

Switch: push-button; Pos: 2; SPST-NO; 0.4A/32VAC; 0.1A/48VDC; IP67


Manufacturer: APEM

Manufacturer part number:
ISR3SAD300
TME Symbol:
ISR3SAD300

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.1A / 48V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
green
Panel thickness
1.5...4mm
Mounting
on panel
Body dimensions
Ø17.5x14.8mm
Key stroke
1.7mm
Operating temperature
-40...85°C
Gross weight3.55 g
Certificates
See other products in this category: Standard Switches APEM,
*
ISR3SAD300
415 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 10 pcs - 8.32 USDGross price for quantities from 10 pcs - 8.32 USD
Net price for quantities from 50 pcs - 7.80 USDGross price for quantities from 50 pcs - 7.80 USD
Net price for quantities from 250 pcs - 7.01 USDGross price for quantities from 250 pcs - 7.01 USD
Net price for quantities from 1000 pcs - 6.37 USDGross price for quantities from 1000 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs