+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISRB-0249-D101

Transformer: impulse; SMD; 1.4mH; -25÷100°C; Trans: 2: 1

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ISRB-0249-D101
TME Symbol:
ISRB-0249-D101

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
SMD
Inductance
1.4mH
Operating temperature
-25...100°C
Gear
2:1
Body dimensions
17.8x18.2mm
Gross weight9 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ISRB-0249-D101
0 in TME stock
No. of pieces (Multiple of: 45)
Minimum order quantity: 90.
Multiple of: 45.
Net price for quantities from 90 pcs - 2.86 USDGross price for quantities from 90 pcs - 2.86 USD