+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ISU0305S15

Converter: DC/DC; 3W; Uin: 4.5÷12VDC; Uout: 15VDC; Iout: 200mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
ISU0305S15
TME Symbol:
ISU0305S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...12V DC
Output voltage
15V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
ISU
Body dimensions
19x17x8.7mm
Efficiency
82%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight0.54 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ISU0305S15
0 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 30 pcs - 27.02 USDGross price for quantities from 30 pcs - 27.02 USD
Net price for quantities from 100 pcs - 25.32 USDGross price for quantities from 100 pcs - 25.32 USD
Net price for quantities from 150 pcs - 24.73 USDGross price for quantities from 150 pcs - 24.73 USD
Net price for quantities from 200 pcs - 24.29 USDGross price for quantities from 200 pcs - 24.29 USD
Net price for quantities from 250 pcs - 23.96 USDGross price for quantities from 250 pcs - 23.96 USD
Net price for quantities from 300 pcs - 23.68 USDGross price for quantities from 300 pcs - 23.68 USD
Net price for quantities from 400 pcs - 23.27 USDGross price for quantities from 400 pcs - 23.27 USD
Net price for quantities from 500 pcs - 22.93 USDGross price for quantities from 500 pcs - 22.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs