+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...18V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Mounting | SMT | |
Manufacturer series | ISV02 | |
Body dimensions | 14.65x14.4x8.95mm | |
Efficiency | 78% | |
Operating temperature | -40...75°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |