+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12.0000009

Enclosure: junction box; X: 44.5mm; Y: 57mm; Z: 19mm; black; CBOX INT


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0000009
TME Symbol:
IT-12.0000009

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension X
44.5mm
Dimension Y
57mm
Dimension Z
19mm
Body colour
black
Manufacturer series
CBOX INT
Gross weight12.7 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
See other products from this series.:
*
12.0000009
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD