+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12.0000745

Enclosure: junction box; X: 44mm; Y: 66.5mm; Z: 29.7mm; transparent


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0000745
TME Symbol:
IT-12.0000745

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension X
44mm
Dimension Y
66.5mm
Dimension Z
29.7mm
Body colour
transparent
Gross weight16 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
*
12.0000745
0 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 10 pcs - 10.24 USDGross price for quantities from 10 pcs - 10.24 USD
Net price for quantities from 50 pcs - 9.10 USDGross price for quantities from 50 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.