+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12.0002004

Enclosure: junction box; X: 43.8mm; Y: 43.8mm; Z: 25mm; light grey


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0002004
TME Symbol:
IT-12.0002004

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension X
43.8mm
Dimension Y
43.8mm
Dimension Z
25mm
Body colour
light grey
Gross weight15.55 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
*
12.0002004
70 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts