+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ITALTRONIC | |
Type of enclosure | for computer | |
Application - series/manufacturer | Arduino Zero | |
Enclosure material | ABS, polycarbonate | |
Body colour | grey | |
Dimension X | 71.3mm | |
Dimension Y | 90mm | |
Dimension Z | 62mm | |
Mounting | for DIN rail mounting |