+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33.0414000.ZERO

Enclosure: for computer; Arduino Zero; ABS,polycarbonate; grey


Manufacturer: ITALTRONIC

Manufacturer part number:
33.0414000.ZERO
TME Symbol:
IT-33.0414000.ZERO

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for computer
Application - series/manufacturer
Arduino Zero
Enclosure material
ABS, polycarbonate
Body colour
grey
Dimension X
71.1mm
Dimension Y
90mm
Dimension Z
32.2mm
Mounting
for DIN rail mounting
Gross weight82 g
Certificates
See other products in this category: Enclosure for Embedded Systems ITALTRONIC,
*
33.0414000.ZERO
0 in TME stock
Net price for quantities from 1 pcs - 15.06 USDGross price for quantities from 1 pcs - 15.06 USD
Net price for quantities from 10 pcs - 13.64 USDGross price for quantities from 10 pcs - 13.64 USD
Net price for quantities from 50 pcs - 11.93 USDGross price for quantities from 50 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.