+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-PRG2509S

Test acces: test needle; Maksimum spring compression: 6.35mm


Manufacturer: QA TECHNOLOGY

Manufacturer part number:
125-PRG2509S
TME Symbol:
IT125-P09

Specification

Manufacturer
QA TECHNOLOGY
Type of test accessories
test needle
Maksimum spring compression
6.35mm
Contact material
beryl bronze
Operating temperature
5...120°C
Current rating
10A
Contact plating
gold-plated, nickel plated
Operational spring compression
6.35mm
Blade tip shape
head 09
Manufacturer series
123-25
Max. contact resistance:
9mΩ
Minimum pitch
3.17mm
Dimensions
TIP
Gross weight0.509 g
Certificates
See other products in this category: Test Probes QA TECHNOLOGY,
See other products from this series.:
*
125-PRG2509S
285 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs