+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-SDN250S

Test acces: test probe socket; 123-25; soldered; 3.17mm; 10A

Manufacturer: QA TECHNOLOGY

Manufacturer part number:
125-SDN250S
TME Symbol:
IT125-S

Specification

Manufacturer
QA TECHNOLOGY
Type of test accessories
test probe socket
Manufacturer series
123-25
Mounting
soldered
Minimum pitch
3.17mm
Current rating
10A
Dimensions
Gross weight0.244 g
Certificates
See other products in this category: Test Probes Receptacles QA TECHNOLOGY,
See other products from this series.:
*
125-SDN250S
128 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs