+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IT4812S

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP

Manufacturer: XP POWER

Manufacturer part number:
IT4812S
TME Symbol:
IT4812S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP
Mounting
THT
Manufacturer series
IT
Body dimensions
26x9.2x12.5mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight6.11 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IT4812S
20 in TME stock
Net price for quantities from 1 pcs - 30.84 USDGross price for quantities from 1 pcs - 30.84 USD
Net price for quantities from 5 pcs - 24.78 USDGross price for quantities from 5 pcs - 24.78 USD
Net price for quantities from 10 pcs - 20.88 USDGross price for quantities from 10 pcs - 20.88 USD
Net price for quantities from 20 pcs - 17.78 USDGross price for quantities from 20 pcs - 17.78 USD
Net price for quantities from 50 pcs - 17.37 USDGross price for quantities from 50 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs