+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-85319

Cable tie; L: 390mm; W: 4.7mm; polyamide; natural; 225N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-85319
TME Symbol:
IT50L-PA66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with label
Length
390mm
Tie width
4.7mm
Tie material
polyamide
Colour
natural
Tie strength
225N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
IT
Gross weight3.033 g
Certificates
EAN code4031026107226
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-85319
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD