+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IT9100-CUV4Y

Cable tie; L: 358mm; W: 8.9mm; polyamide; yellow; 552N; Ømax: 100mm


Manufacturer: PANDUIT

Manufacturer part number:
IT9100-CUV4Y
TME Symbol:
IT9100-CUV4Y

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
358mm
Tie width
8.9mm
Tie material
polyamide
Colour
yellow
Tie strength
552N
Loop diameter max
100mm
Operating temperature
-60...85°C
Manufacturer series
Belt-Ty™
Resistance to
UV rays
Gross weight0.65 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
IT9100-CUV4Y
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD