+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITB0512S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 12VDC; Iout: 83.3mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
ITB0512S
TME Symbol:
ITB0512S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
12V DC
Output current
83.3mA
Case
SIP
Mounting
THT
Manufacturer series
ITB
Body dimensions
19.5x6x10mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
50kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight2.27 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITB0512S
19 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 20 pcs - 5.47 USDGross price for quantities from 20 pcs - 5.47 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs