+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITB1215S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 15VDC; Iout: 66.7mA; SIP7; THT

Manufacturer: XP POWER

Manufacturer part number:
ITB1215S
TME Symbol:
ITB1215S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
15V DC
Output current
66.7mA
Case
SIP7
Mounting
THT
Manufacturer series
ITB
Body dimensions
19.5x6x10mm
Efficiency
81%
Operating temperature
-40...105°C
Switching frequency
70kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITB1215S
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 25 pcs - 7.10 USDGross price for quantities from 25 pcs - 7.10 USD
Net price for quantities from 100 pcs - 6.91 USDGross price for quantities from 100 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)