+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITF38IF1200HJ

Transistor: IGBT; 1.2kV; 38A; TO247AD-3

NEW

Manufacturer: IXYS

Manufacturer part number:
ITF38IF1200HJ
TME Symbol:
ITF38IF1200HJ

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
38A
Case
TO247AD-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
ITF38IF1200HJ
0 in TME stock
Net price for quantities from 30 pcs - 13.73 USDGross price for quantities from 30 pcs - 13.73 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.