+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...18V DC | |
Output voltage | 15V DC | |
Output current | 0.2A | |
Case | SIP6 | |
Mounting | THT | |
Manufacturer series | ITP | |
Body dimensions | 17x10.1x11.7mm | |
Efficiency | 83% | |
Operating temperature | -40...75°C | |
Switching frequency | 100kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |