+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 18...75V DC | |
Output voltage | 9V DC | |
Output current | 0.666A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | ITQ | |
Body dimensions | 21.9x9.2x11.1mm | |
Efficiency | 85% | |
Operating temperature | -40...100°C | |
Switching frequency | 580kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |