+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITRF-0235-D101

Transformer: impulse; THT; 1.1mH; -25÷100°C; 13x15.2mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
ITRF-0235-D101
TME Symbol:
ITRF-0235-D101

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
THT
Inductance
1.1mH
Operating temperature
-25...100°C
Body dimensions
13x15.2mm
Gross weight8 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
ITRF-0235-D101
0 in TME stock
No. of pieces (Multiple of: 480)
Minimum order quantity: 960.
Multiple of: 480.
Net price for quantities from 960 pcs - 3.40 USDGross price for quantities from 960 pcs - 3.40 USD