+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITS4142N

IC: power switch; high-side; 0.7A; Ch: 1; N-Channel; SMD; SOT223

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ITS4142N
TME Symbol:
ITS4142N

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT223
On-state resistance
0.2Ω
Kind of package
reel, tape
Technology
Industrial PROFET
Operating temperature
-30...85°C
Power dissipation
1.4W
Turn-on time
150µs
Turn-off time
0.1ms
Supply voltage
  • 12...45V DC
Gross weight0.037 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
ITS4142N
2734 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs