+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITS41K0SMENHUMA1

IC: power switch; high-side; 200mA; Ch: 1; N-Channel; SMD; SOT223


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ITS41K0SMENHUMA1
TME Symbol:
ITS41K0SMENHUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.2A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT223
On-state resistance
0.8Ω
Operating temperature
-40...125°C
Power dissipation
1.7W
Integrated circuit features
thermal protection
Application
automotive industry
Supply voltage
  • 4.9...60V DC
Gross weight0.17 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
ITS41K0SMENHUMA1
0 in TME stock
Net price for quantities from 4000 pcs - 0.60 USDGross price for quantities from 4000 pcs - 0.60 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.