+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 3.3A | |
Number of channels | 4 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | DSO20 | |
Technology | Industrial PROFET |