+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITU0312S12

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 12VDC; Iout: 250mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITU0312S12
TME Symbol:
ITU0312S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
ITU03
Body dimensions
14x14x8.1mm
Efficiency
83%
Operating temperature
-40...80°C
Switching frequency
100kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight3.556 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITU0312S12
30 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 30 pcs - 13.22 USDGross price for quantities from 30 pcs - 13.22 USD
Net price for quantities from 120 pcs - 13.12 USDGross price for quantities from 120 pcs - 13.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs