+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITV2415S

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 15VDC; Uout2: -15VDC; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
ITV2415S
TME Symbol:
ITV2415S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33.3mA
Output current 2
33.3mA
Case
SIP
Mounting
THT
Manufacturer series
ITV
Body dimensions
19.5x6x10mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
50kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.27 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITV2415S
8 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 20 pcs - 8.56 USDGross price for quantities from 20 pcs - 8.56 USD
Net price for quantities from 100 pcs - 7.90 USDGross price for quantities from 100 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs