+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output current | 83mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | ITW | |
Body dimensions | 17x11x7.6mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Switching frequency | 550kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |