+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITX1212S

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
ITX1212S
TME Symbol:
ITX1212S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
ITX
Body dimensions
21.85x11.1x9.2mm
Efficiency
84%
Operating temperature
-40...90°C
Switching frequency
1.5MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITX1212S
0 in TME stock
Net price for quantities from 1 pcs - 24.79 USDGross price for quantities from 1 pcs - 24.79 USD
Net price for quantities from 20 pcs - 22.63 USDGross price for quantities from 20 pcs - 22.63 USD
Net price for quantities from 100 pcs - 21.20 USDGross price for quantities from 100 pcs - 21.20 USD
No. of pieces (Multiplicity: 1)