+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output current | 0.4A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | ITX | |
Body dimensions | 21.85x11.1x9.2mm | |
Efficiency | 86% | |
Operating temperature | -40...90°C | |
Switching frequency | 1.5MHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |