+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ITZ0924S12

Converter: DC/DC; 9W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 750mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
ITZ0924S12
TME Symbol:
ITZ0924S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.75A
Case
SIP8
Mounting
THT
Manufacturer series
ITZ
Body dimensions
21.9x9.6x11.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
500kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight7.19 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITZ0924S12
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 5 pcs - 27.07 USDGross price for quantities from 5 pcs - 27.07 USD
Net price for quantities from 20 pcs - 24.03 USDGross price for quantities from 20 pcs - 24.03 USD
Net price for quantities from 60 pcs - 23.01 USDGross price for quantities from 60 pcs - 23.01 USD
Packaging method by the manufacturer:Tube = 20 pcs