+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...9V DC | |
Output voltage | 24V DC | |
Output current | 83mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IU | |
Body dimensions | 21.85x10.6x9.2mm | |
Efficiency | 75% | |
Operating temperature | -40...85°C | |
Switching frequency | 650kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |