+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...9V DC | |
Output voltage | 24V DC | |
Output current | 42mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IW | |
Body dimensions | 21.85x10.6x9.2mm | |
Efficiency | 68% | |
Operating temperature | -40...100°C | |
Switching frequency | 650kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |