+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IW1209SA

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 111mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IW1209SA
TME Symbol:
IW1209SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x10.6x9.2mm
Efficiency
77%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.07 g
Certificates
See other products in this category: DC/DC Converters XP POWER
*
IW1209SA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 20 pcs