+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IW/001/C/F

Safety sign; warning; self-adhesive folie; W: 200mm; H: 200mm


Manufacturer: ANRO

Manufacturer part number:
IW/001/C/F
TME Symbol:
IW/001/C/F

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
warning
Material
self-adhesive folie
Width
200mm
Height
200mm
Conform to the norm
PN EN ISO 7010:2012
Gross weight10.8 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
IW/001/C/F
0 in TME stock
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.