+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IW/027/H2/F

Safety sign; warning; self-adhesive folie; W: 50mm; H: 50mm


Manufacturer: ANRO

Manufacturer part number:
IW/027/H2/F
TME Symbol:
IW/027/H2/F

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
warning
Material
self-adhesive folie
Width
50mm
Height
50mm
Conform to the norm
ISO 7010
Gross weight0.71 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
IW/027/H2/F
90 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.