+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX2113B

IC: driver; IGBT half-bridge,MOSFET half-bridge; SO16; -2÷2A

Manufacturer: IXYS

Manufacturer part number:
IX2113B
TME Symbol:
IX2113B

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16
Output current
-2...2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Integrated circuit features
  • 3,3V logic compatible
  • propagation delays matching: 20ns
  • tolerant to negative voltage transient: du/dt immune
  • UVLO (UnderVoltage LockOut)
Supply voltage
  • 10...20V
Gross weight0.412 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS
*
IX2113B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs