+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, high-side | |
Case | DIP8 | |
Output current | -500...250mA | |
Number of channels | 1 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Voltage class | 600V |