+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX2127N

IC: driver; high-side,gate driver; SO8; -500÷250mA; Ch: 1; U: 600V

Manufacturer: IXYS

Manufacturer part number:
IX2127N
TME Symbol:
IX2127N

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side
Case
SO8
Output current
-500...250mA
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Supply voltage
  • 9...12V
Gross weight0.075 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX2127N
811 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs