+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX3407BTR

IC: driver; SOIC8; Ch: 1; 2.5kV; 1.25W

NEW

Manufacturer: IXYS

Manufacturer part number:
IX3407BTR
TME Symbol:
IX3407BTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Case
SOIC8
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
10ns
Pulse fall time
10ns
Insulation voltage
2.5kV
Power dissipation
1.25W
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX3407BTR
0 in TME stock
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1 000)