+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX4340N

IC: driver; low-side,MOSFET gate driver; SO8; -5÷5A; Ch: 2; 5÷20V

Manufacturer: IXYS

Manufacturer part number:
IX4340N
TME Symbol:
IX4340N

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
SO8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
non-inverting
Supply voltage
  • 5...20V
Gross weight0.076 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4340N
491 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs