+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX4340UE

IC: driver; low-side,MOSFET gate driver; MSOP8; -5÷5A; Ch: 2; 5÷20V


Manufacturer: IXYS

Manufacturer part number:
IX4340UE
TME Symbol:
IX4340UE

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
MSOP8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
non-inverting
Supply voltage
  • 5...20V
Gross weight0.014 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4340UE
1675 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 80 pcs - 0.65 USDGross price for quantities from 80 pcs - 0.65 USD
Net price for quantities from 240 pcs - 0.60 USDGross price for quantities from 240 pcs - 0.60 USD
Net price for quantities from 560 pcs - 0.58 USDGross price for quantities from 560 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs