+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX4341NETR

IC: driver; low-side; SOIC8; 5A; Ch: 2; MOSFET; 4.5÷18V

NEW

Manufacturer: IXYS

Manufacturer part number:
IX4341NETR
TME Symbol:
IX4341NETR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
7ns
Pulse fall time
7ns
Kind of output
inverting
Supply voltage
  • 4.5...18V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4341NETR
0 in TME stock
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
No. of pieces (Multiplicity: 4 000)