+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, low-side | |
Case | SOIC16 | |
Output current | 9A | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Impulse rise time | 10ns | |
Pulse fall time | 10ns | |
Kind of output | SiC MOSFET driver | |
Turn-on time | 70ns |