+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX4352NEAUTR

IC: driver; low-side; SOIC16; 9A; Ch: 1; MOSFET; 16.5÷35V

NEW

Manufacturer: IXYS

Manufacturer part number:
IX4352NEAUTR
TME Symbol:
IX4352NEAUTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC16
Output current
9A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
10ns
Pulse fall time
10ns
Kind of output
SiC MOSFET driver
Supply voltage
  • 16.5...35V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4352NEAUTR
0 in TME stock
Net price for quantities from 2000 pcs - 2.23 USDGross price for quantities from 2000 pcs - 2.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.