+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX9907NTR

IC: driver; AC/DC switcher,DC/DC switcher,LED driver; SO8; 1.7A

Manufacturer: IXYS

Manufacturer part number:
IX9907NTR
TME Symbol:
IX9907NTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, LED driver
Case
SO8
Output current
1.7A
Mounting
SMD
Operating voltage
650V DC
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers IXYS
*
IX9907NTR
Product withdrawn from the offer
Use the specification table below to search for similar products