+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IX9915N

IC: driver; error amplifier and Darlington transistor; SO8; 20mA


Manufacturer: IXYS

Manufacturer part number:
IX9915N
TME Symbol:
IX9915N

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
error amplifier and Darlington transistor
Case
SO8
Output current
20mA
Mounting
SMD
Kind of package
tube
Collector-emitter voltage
350V
Collector current
0.2A
Reference voltage
1.299V
Supply voltage
  • 1.3...12.5V DC
Gross weight0.075 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
IX9915N
259 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Packaging method by the manufacturer:
Tube = 100 pcs