+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXA30RG1200DHGLB

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; SMT


Manufacturer: IXYS

Manufacturer part number:
IXA30RG1200DHGLB
TME Symbol:
IXA30RG1200DHGLB

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
30A
Case
SMPD-B
Electrical mounting
SMT
Gate-emitter voltage
±20V
Pulsed collector current
75A
Power dissipation
147W
Technology
ISOPLUS™, Sonic FRD™
Gross weight7.95 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXA30RG1200DHGLB
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Packaging method by the manufacturer:Tube = 20 pcs