+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | Planar, Sonic FRD™, XPT™ | |
Collector-emitter voltage | 1.2kV | |
Collector current | 5A | |
Power dissipation | 45W | |
Case | TO268 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 9A | |
Mounting | SMD | |
Gate charge | 12nC | |
Kind of package | tube | |
Turn-on time | 110ns | |
Turn-off time | 350ns |