+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXA90IF650NA

Module: IGBT; single transistor; Urmax: 650V; Ic: 90A; SOT227B; XPT™


Manufacturer: IXYS

Manufacturer part number:
IXA90IF650NA
TME Symbol:
IXA90IF650NA

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
650V
Collector current
90A
Case
SOT227B
Electrical mounting
screw
Technology
XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS
*
IXA90IF650NA
Product withdrawn from the offer
Use the specification table below to search for similar products