+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXBA14N300HV

Transistor: IGBT; 3kV; 38A; 200W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBA14N300HV
TME Symbol:
IXBA14N300HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
3kV
Collector current
38A
Power dissipation
200W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
SMD
Gate charge
62nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXBA14N300HV
0 in TME stock
Net price for quantities from 300 pcs - 21.90 USDGross price for quantities from 300 pcs - 21.90 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.